Part Details for RM04F5R49CTD by Cal-Chip Electronics
Overview of RM04F5R49CTD by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM04F5R49CTD
RM04F5R49CTD CAD Models
RM04F5R49CTD Part Data Attributes
|
RM04F5R49CTD
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM04F5R49CTD
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.49ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 5.49 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RM04F5R49CTD
This table gives cross-reference parts and alternative options found for RM04F5R49CTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04F5R49CTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02FLF--5R49 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.49ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RM04F5R49CTD vs CR-02FLF--5R49 |
232270625498L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.49ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | RM04F5R49CTD vs 232270625498L |
0402WGF549KTCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.49ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RM04F5R49CTD vs 0402WGF549KTCE |
RMCS0402FT5R49 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5.49ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM04F5R49CTD vs RMCS0402FT5R49 |
CR-02FLB--5R49 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.49ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RM04F5R49CTD vs CR-02FLB--5R49 |
CR0402-16W-5R49FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5.49ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RM04F5R49CTD vs CR0402-16W-5R49FT-13 |
RMC-045R49FB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.49ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Cinetech Industrial Co Ltd | RM04F5R49CTD vs RMC-045R49FB |
RC0402FR-105R49L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.49ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RM04F5R49CTD vs RC0402FR-105R49L |
CR-02FPD--5R49 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.49ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RM04F5R49CTD vs CR-02FPD--5R49 |
RMCS0402FG5R49 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5.49ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM04F5R49CTD vs RMCS0402FG5R49 |