RM04F5363CT-H
Cal-Chip Electronics
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP

Overview of RM04F5363CT-H by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RM04F5363CT-H by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM04F5363CT-H by Cal-Chip Electronics

RM04F5363CT-H
Cal-Chip Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
SMT, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
536000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RM04F5363CT-H
    Cal-Chip Electronics
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for RM04F5363CT-H

This table gives cross-reference parts and alternative options found for RM04F5363CT-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04F5363CT-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMCS1/16S536K1%A Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, SEI Stackpole Electronics Inc RM04F5363CT-H vs RMCS1/16S536K1%A
MC0402P-5363-FB101 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 536000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc RM04F5363CT-H vs MC0402P-5363-FB101
CR0402-10W-5363FPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, VENKEL LTD RM04F5363CT-H vs CR0402-10W-5363FPT-13
CR0402-10W-5363FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, VENKEL LTD RM04F5363CT-H vs CR0402-10W-5363FT-13
RC0402FR-13536KP Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 536000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RM04F5363CT-H vs RC0402FR-13536KP
RC0402FR-13536KL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 536000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RM04F5363CT-H vs RC0402FR-13536KL
HP02WAF5363TEE Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RM04F5363CT-H vs HP02WAF5363TEE
0402WGF5363CA Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 536000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RM04F5363CT-H vs 0402WGF5363CA
MC0402-5363-FBW Fixed Resistor, Metal Glaze/thick Film, 0.063W, 536000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc RM04F5363CT-H vs MC0402-5363-FBW
RM04F5363CTD-U Fixed Resistor, Cal-Chip Electronics RM04F5363CT-H vs RM04F5363CTD-U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM04F5363CT-H by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM04F5363CT-H by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of RM04F5363CT-H would you like to use for your alert(s)?
  • Please alert me when RM04F5363CT-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM04F5363CT-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM04F5363CT-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM04F5363CT-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM04F5363CT-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM04F5363CT-H by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: