RM04F42R2CTD
Cal-Chip Electronics
Description: Fixed Resistor,

Overview of RM04F42R2CTD by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RM04F42R2CTD by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM04F42R2CTD by Cal-Chip Electronics

RM04F42R2CTD
Cal-Chip Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
SMT, 0402
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
42.2 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RM04F42R2CTD
    Cal-Chip Electronics
    Fixed Resistor,
    VS

Alternate Parts for RM04F42R2CTD

This table gives cross-reference parts and alternative options found for RM04F42R2CTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04F42R2CTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-02FLA--42R2 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 42.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RM04F42R2CTD vs CR-02FLA--42R2
RK73H1EGTPB42R2F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 42.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc RM04F42R2CTD vs RK73H1EGTPB42R2F
CR0402-16W-42R2FPT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 42.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP VENKEL LTD RM04F42R2CTD vs CR0402-16W-42R2FPT
NRCL04F42R2TRF Fixed Resistor, Metal Glaze/thick Film, 0.063W, 42.2ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402 NIC Components Corp RM04F42R2CTD vs NRCL04F42R2TRF
WR04X42R2FHL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 42.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation RM04F42R2CTD vs WR04X42R2FHL
CR-02FPF--42R2 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 42.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RM04F42R2CTD vs CR-02FPF--42R2
CR0402T100Y42.2R+-1% Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 42.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Precision Resistive Products Inc RM04F42R2CTD vs CR0402T100Y42.2R+-1%
WR04X42R2FQL Fixed Resistor, 0.0625W, 42.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE Walsin Technology Corporation RM04F42R2CTD vs WR04X42R2FQL
RC0402FR-7D42R2L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 42.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RM04F42R2CTD vs RC0402FR-7D42R2L
MR04X42R2FDL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RM04F42R2CTD vs MR04X42R2FDL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM04F42R2CTD by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM04F42R2CTD by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of RM04F42R2CTD would you like to use for your alert(s)?
  • Please alert me when RM04F42R2CTD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM04F42R2CTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM04F42R2CTD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM04F42R2CTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM04F42R2CTD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM04F42R2CTD by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: