Part Details for RM04F1542CT50 by Cal-Chip Electronics
Overview of RM04F1542CT50 by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM04F1542CT50
RM04F1542CT50 CAD Models
RM04F1542CT50 Part Data Attributes
|
RM04F1542CT50
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM04F1542CT50
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15400ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 15400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RM04F1542CT50
This table gives cross-reference parts and alternative options found for RM04F1542CT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04F1542CT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF040215K41%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15400ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RM04F1542CT50 vs CDF040215K41%50PPM/KNP10 |
RK73G1ELTPB1542F | RES,SMT,THICK FILM,15.4K OHMS,50WV,1% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | RM04F1542CT50 vs RK73G1ELTPB1542F |
RK73G1ETTPS1542F | RES,SMT,THICK FILM,15.4K OHMS,50WV,1% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | RM04F1542CT50 vs RK73G1ETTPS1542F |
RK73G1ELTPS1542F | RES,SMT,THICK FILM,15.4K OHMS,50WV,1% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | RM04F1542CT50 vs RK73G1ELTPS1542F |
CRCW040215K4FHTDP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15400ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | RM04F1542CT50 vs CRCW040215K4FHTDP |
CR-02FEA--15K4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15400ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RM04F1542CT50 vs CR-02FEA--15K4 |
RK73G1ELTP1542F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15400ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RM04F1542CT50 vs RK73G1ELTP1542F |
RK73G1ETTP1542F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15400ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RM04F1542CT50 vs RK73G1ETTP1542F |
CDF-S040215K41%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15400ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RM04F1542CT50 vs CDF-S040215K41%50PPM/KNS |
CDF-S040215K41%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15400ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RM04F1542CT50 vs CDF-S040215K41%50PPM/KNP10 |