RM04D9312CT-X
Cal-Chip Electronics
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 93100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of RM04D9312CT-X by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RM04D9312CT-X by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM04D9312CT-X by Cal-Chip Electronics

RM04D9312CT-X
Cal-Chip Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
93100 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. RM04D9312CT-X
    Cal-Chip Electronics
    Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 93100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for RM04D9312CT-X

This table gives cross-reference parts and alternative options found for RM04D9312CT-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04D9312CT-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMCH10K9312DTH Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc RM04D9312CT-X vs RMCH10K9312DTH
CR-02DLA--93K1 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 93100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RM04D9312CT-X vs CR-02DLA--93K1
RMSW10K9312DB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc RM04D9312CT-X vs RMSW10K9312DB
RK73H1ELTPB9312D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 93100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc RM04D9312CT-X vs RK73H1ELTPB9312D
RCS1005D9312AS Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 93100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, Samsung Electro-Mechanics RM04D9312CT-X vs RCS1005D9312AS
CR0402-16W-9312DSNT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 93100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, VENKEL LTD RM04D9312CT-X vs CR0402-16W-9312DSNT
RK73H1EGTPS9312D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 93100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc RM04D9312CT-X vs RK73H1EGTPS9312D
CR0402T100Y93.1K+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 93100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, Precision Resistive Products Inc RM04D9312CT-X vs CR0402T100Y93.1K+-0.5%
RK73H1ERTTPB9312D RES,SMT,THICK FILM,93.1K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE KOA Corporation RM04D9312CT-X vs RK73H1ERTTPB9312D
SF04H9312DBL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 93100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RM04D9312CT-X vs SF04H9312DBL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM04D9312CT-X by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM04D9312CT-X by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of RM04D9312CT-X would you like to use for your alert(s)?
  • Please alert me when RM04D9312CT-X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM04D9312CT-X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM04D9312CT-X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM04D9312CT-X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM04D9312CT-X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM04D9312CT-X by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: