Part Details for RM04BTN5620 by TA-I Technology Co Ltd
Overview of RM04BTN5620 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM04BTN5620
RM04BTN5620 CAD Models
RM04BTN5620 Part Data Attributes
|
RM04BTN5620
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM04BTN5620
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 562ohm, 50V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RM04BTN5620
This table gives cross-reference parts and alternative options found for RM04BTN5620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04BTN5620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT025620BH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 562ohm, 50V, 0.1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RM04BTN5620 vs RTT025620BH2 |
RTT025620BTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 562ohm, 50V, 0.1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RM04BTN5620 vs RTT025620BTH |
RTT025620BBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 562ohm, 50V, 0.1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RM04BTN5620 vs RTT025620BBA |
CPW10-5620-BK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RM04BTN5620 vs CPW10-5620-BK |
CPW10-5620-BY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RM04BTN5620 vs CPW10-5620-BY |
RTT025620BH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 562ohm, 50V, 0.1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RM04BTN5620 vs RTT025620BH5 |