Part Details for RM02JTN915 by TA-I Technology Co Ltd
Overview of RM02JTN915 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM02JTN915
RM02JTN915 CAD Models
RM02JTN915 Part Data Attributes
|
RM02JTN915
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM02JTN915
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 9100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RM02JTN915
This table gives cross-reference parts and alternative options found for RM02JTN915. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM02JTN915, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR05-915-JK | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RM02JTN915 vs CR05-915-JK |
RK73B1HTTB915J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RM02JTN915 vs RK73B1HTTB915J |
RK73B1HTTED915J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | RM02JTN915 vs RK73B1HTTED915J |
RK73B1HTTE915J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | RM02JTN915 vs RK73B1HTTE915J |
CR06TR915J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Akahane Electronics Ind Corp | RM02JTN915 vs CR06TR915J |
WR02X915JQL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | RM02JTN915 vs WR02X915JQL |
NRC-AS02J915TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | NIC Components Corp | RM02JTN915 vs NRC-AS02J915TRQYF |
CR0201AJW-915GAS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | RM02JTN915 vs CR0201AJW-915GAS |
CR-01JLB---9M1 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RM02JTN915 vs CR-01JLB---9M1 |
RC0201JR-139M1 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM02JTN915 vs RC0201JR-139M1 |