Part Details for RM02JTN1R5 by TA-I Technology Co Ltd
Overview of RM02JTN1R5 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM02JTN1R5
RM02JTN1R5 CAD Models
RM02JTN1R5 Part Data Attributes
|
RM02JTN1R5
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM02JTN1R5
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1.5ohm, 25V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -200,600 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RM02JTN1R5
This table gives cross-reference parts and alternative options found for RM02JTN1R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM02JTN1R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCA02J1R5TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1.5ohm, 25V, 5% +/-Tol, -200,600ppm/Cel, Surface Mount, 0201, CHIP | NIC Components Corp | RM02JTN1R5 vs NRCA02J1R5TRQYF |
RMF02JT1R5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1.5ohm, 5% +/-Tol, -200,600ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RM02JTN1R5 vs RMF02JT1R5 |
WR02X1R5JQL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1.5ohm, 25V, 5% +/-Tol, -200,600ppm/Cel, 0201, | Walsin Technology Corporation | RM02JTN1R5 vs WR02X1R5JQL |
RMS02JT1R5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1.5ohm, 25V, 5% +/-Tol, -200,600ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RM02JTN1R5 vs RMS02JT1R5 |