RM02FLN2671
TA-I Technology Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2670ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201

Overview of RM02FLN2671 by TA-I Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RM02FLN2671 by TA-I Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM02FLN2671 by TA-I Technology Co Ltd

RM02FLN2671
TA-I Technology Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Resistance
2670 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. RM02FLN2671
    TA-I Technology Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2670ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201
    VS

Alternate Parts for RM02FLN2671

This table gives cross-reference parts and alternative options found for RM02FLN2671. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM02FLN2671, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTT012671FH0 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2670ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Ralec RM02FLN2671 vs RTT012671FH0
232280682672L Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2670ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation RM02FLN2671 vs 232280682672L
CR05-2671-FN Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2670ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP ASJ Holdings Limited RM02FLN2671 vs CR05-2671-FN
RC01W2671FB Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2670ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd RM02FLN2671 vs RC01W2671FB
CR06-2671FB Fixed Resistor, 0.05W, 2670ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Hokuriku Electric Industry Co Ltd RM02FLN2671 vs CR06-2671FB
RM02FTN2671 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2670ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd RM02FLN2671 vs RM02FTN2671
CR-01FL0--2K67 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2670ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Viking Tech Corp RM02FLN2671 vs CR-01FL0--2K67
RC01W2671FC Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2670ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Fenghua (HK) Electronics Ltd RM02FLN2671 vs RC01W2671FC
CR05-2671-FY Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2670ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP ASJ Holdings Limited RM02FLN2671 vs CR05-2671-FY
NRCL02F2671TRF Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2670ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 NIC Components Corp RM02FLN2671 vs NRCL02F2671TRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM02FLN2671 by TA-I Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM02FLN2671 by TA-I Technology Co Ltd

  • Please alert me when RM02FLN2671 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM02FLN2671 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM02FLN2671 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM02FLN2671 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM02FLN2671.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM02FLN2671 by TA-I Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: