Part Details for RM02FLN2612 by TA-I Technology Co Ltd
Overview of RM02FLN2612 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM02FLN2612
RM02FLN2612 CAD Models
RM02FLN2612 Part Data Attributes
|
RM02FLN2612
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM02FLN2612
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 26100ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 26100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RM02FLN2612
This table gives cross-reference parts and alternative options found for RM02FLN2612. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM02FLN2612, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-01FLC--26K1 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 26100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RM02FLN2612 vs CR-01FLC--26K1 |
CR-01FLA--26K1 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 26100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RM02FLN2612 vs CR-01FLA--26K1 |
CR06-2612FB | Fixed Resistor, 0.05W, 26100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | RM02FLN2612 vs CR06-2612FB |
232280682613 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 26100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM02FLN2612 vs 232280682613 |
CR-01FL0--26K1 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 26100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RM02FLN2612 vs CR-01FL0--26K1 |
CPW05-2612-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RM02FLN2612 vs CPW05-2612-FK |
RC0201FR-0726K1P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 26100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RM02FLN2612 vs RC0201FR-0726K1P |
NRCL02F2612TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 26100ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | NIC Components Corp | RM02FLN2612 vs NRCL02F2612TRF |
RC01W2612FT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 26100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RM02FLN2612 vs RC01W2612FT |
RMS02FT2612 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 26100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RM02FLN2612 vs RMS02FT2612 |