Part Details for RM02FLN1131 by TA-I Technology Co Ltd
Overview of RM02FLN1131 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM02FLN1131
RM02FLN1131 CAD Models
RM02FLN1131 Part Data Attributes
|
RM02FLN1131
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM02FLN1131
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1130ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 1130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RM02FLN1131
This table gives cross-reference parts and alternative options found for RM02FLN1131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM02FLN1131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ1GNF1131C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1130ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | RM02FLN1131 vs ERJ1GNF1131C |
RMF02FT1131 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1130ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RM02FLN1131 vs RMF02FT1131 |
WR02X1131FQL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1130ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | RM02FLN1131 vs WR02X1131FQL |
CR-01FL6--1K13- | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1130ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SRT Resistor Technology Gmbh | RM02FLN1131 vs CR-01FL6--1K13- |
CR06TR1131F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1130ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Akahane Electronics Ind Corp | RM02FLN1131 vs CR06TR1131F |
RC0201FR-7D1K13L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1130ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RM02FLN1131 vs RC0201FR-7D1K13L |
MCR006YLPF1131 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1130ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | ROHM Semiconductor | RM02FLN1131 vs MCR006YLPF1131 |
232280671132L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1130ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM02FLN1131 vs 232280671132L |
CR06-1131FV | Fixed Resistor, 0.05W, 1130ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | RM02FLN1131 vs CR06-1131FV |
CR05-1131-FN | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1130ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RM02FLN1131 vs CR05-1131-FN |