Part Details for RM025C303ZAJ120 by Kyocera AVX Components
Overview of RM025C303ZAJ120 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM025C303ZAJ120
RM025C303ZAJ120 CAD Models
RM025C303ZAJ120 Part Data Attributes
|
RM025C303ZAJ120
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
RM025C303ZAJ120
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.03uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.03 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.082 mm | |
Length | 38.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | J BEND | |
Width | 22.1 mm |
Alternate Parts for RM025C303ZAJ120
This table gives cross-reference parts and alternative options found for RM025C303ZAJ120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM025C303ZAJ120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM025C303ZAJ120 | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.03uF, | Kyocera AVX Components | RM025C303ZAJ120 vs SM025C303ZAJ120 |
SM025C303ZBJ120 | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.03uF, | Kyocera AVX Components | RM025C303ZAJ120 vs SM025C303ZBJ120 |
RM025C303ZAL120 | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.03uF, | Kyocera AVX Components | RM025C303ZAJ120 vs RM025C303ZAL120 |
SM025C303Z5J120 | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.03uF, | Kyocera AVX Components | RM025C303ZAJ120 vs SM025C303Z5J120 |
SM025C303Z5L120 | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.03uF, | Kyocera AVX Components | RM025C303ZAJ120 vs SM025C303Z5L120 |
SM025C303ZAL120 | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.03uF, | Kyocera AVX Components | RM025C303ZAJ120 vs SM025C303ZAL120 |