Part Details for RM01JTN431 by TA-I Technology Co Ltd
Overview of RM01JTN431 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM01JTN431
RM01JTN431 CAD Models
RM01JTN431 Part Data Attributes
|
RM01JTN431
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM01JTN431
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 430ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0312 W | |
Rated Temperature | 70 °C | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 15 V |
Alternate Parts for RM01JTN431
This table gives cross-reference parts and alternative options found for RM01JTN431. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM01JTN431, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJXGNJ431Y | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 430ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RM01JTN431 vs ERJXGNJ431Y |
RMC1/32-431JB | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 430ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Kamaya Inc | RM01JTN431 vs RMC1/32-431JB |
ERJXGNYJ431Y | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 430ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RM01JTN431 vs ERJXGNYJ431Y |
RMCF01005JT430R | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 430ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | SEI Stackpole Electronics Inc | RM01JTN431 vs RMCF01005JT430R |