Part Details for RM01JLN820 by TA-I Technology Co Ltd
Overview of RM01JLN820 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM01JLN820
RM01JLN820 CAD Models
RM01JLN820 Part Data Attributes
|
RM01JLN820
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM01JLN820
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 82ohm, 15V, 5% +/-Tol, -300,300ppm/Cel, 01005
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0313 W | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 15 V |
Alternate Parts for RM01JLN820
This table gives cross-reference parts and alternative options found for RM01JLN820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM01JLN820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR01005-32W-820JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 82ohm, 15V, 5% +/-Tol, -300,300ppm/Cel, 01005, | VENKEL LTD | RM01JLN820 vs CR01005-32W-820JT-13 |
CR-E5JLF---82R | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 82ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Viking Tech Corp | RM01JLN820 vs CR-E5JLF---82R |
CR01005-32W-820JT | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 82ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | VENKEL LTD | RM01JLN820 vs CR01005-32W-820JT |
ERJXGNJ820U | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 82ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RM01JLN820 vs ERJXGNJ820U |
RM01JL820 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 82ohm, 15V, 5% +/-Tol, -300,300ppm/Cel, 01005 | TA-I Technology Co Ltd | RM01JLN820 vs RM01JL820 |
ERJXGNYJ820U | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 82ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RM01JLN820 vs ERJXGNYJ820U |
RC005B820JB | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 82ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RM01JLN820 vs RC005B820JB |
CR01005-32W-820JPT | Fixed Resistor, 0.03W, 82ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | VENKEL LTD | RM01JLN820 vs CR01005-32W-820JPT |
RC005B820JBL | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 82ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RM01JLN820 vs RC005B820JBL |
RM01J820CT | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 82ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Cal-Chip Electronics | RM01JLN820 vs RM01J820CT |