Part Details for RLZTE-1243 by ROHM Semiconductor
Overview of RLZTE-1243 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF71243D50NPV#Z1 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
DF71243N50NPV#Z1 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
72T51243L6BBI | Renesas Electronics Corporation | 2.5V 2M 32QUE MULTI-Q |
Part Details for RLZTE-1243
RLZTE-1243 CAD Models
RLZTE-1243 Part Data Attributes
|
RLZTE-1243
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RLZTE-1243
ROHM Semiconductor
Zener Diode, 43V V(Z), 0.4W, Silicon, Unidirectional
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3/e2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 43 V | |
Reverse Current-Max | 0.2 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Working Test Current | 5 mA |
Alternate Parts for RLZTE-1243
This table gives cross-reference parts and alternative options found for RLZTE-1243. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLZTE-1243, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLZTE-124.7 | Zener Diode, 4.7V V(Z), 0.4W, Silicon, Unidirectional, ULTRA COMPACT, LL-34, 2 PIN | ROHM Semiconductor | RLZTE-1243 vs RLZTE-124.7 |
RLZTE-1139 | Zener Diode, 39V V(Z), 0.4W, Silicon, Unidirectional | ROHM Semiconductor | RLZTE-1243 vs RLZTE-1139 |
RLZTE-125.6 | Zener Diode, 5.6V V(Z), 0.4W, Silicon, Unidirectional, ULTRA COMPACT, LL-34, 2 PIN | ROHM Semiconductor | RLZTE-1243 vs RLZTE-125.6 |
RLZTE-1220 | Zener Diode, 20V V(Z), 0.4W, Silicon, Unidirectional, ULTRA COMPACT, LL-34, 2 PIN | ROHM Semiconductor | RLZTE-1243 vs RLZTE-1220 |
RLZTE-1116 | Zener Diode, 16V V(Z), 0.4W, Silicon, Unidirectional | ROHM Semiconductor | RLZTE-1243 vs RLZTE-1116 |
RLZTE-1127 | Zener Diode, 27V V(Z), 0.4W, Silicon, Unidirectional | ROHM Semiconductor | RLZTE-1243 vs RLZTE-1127 |
RLZTE-1224 | Zener Diode, 24V V(Z), 0.4W, Silicon, Unidirectional, ULTRA COMPACT, LL-34, 2 PIN | ROHM Semiconductor | RLZTE-1243 vs RLZTE-1224 |
RLZTE-1236 | Zener Diode, 36V V(Z), 0.4W, Silicon, Unidirectional, ULTRA COMPACT, LL-34, 2 PIN | ROHM Semiconductor | RLZTE-1243 vs RLZTE-1236 |
RLZTE-112.2 | Zener Diode, 2.2V V(Z), 0.4W, Silicon, Unidirectional | ROHM Semiconductor | RLZTE-1243 vs RLZTE-112.2 |
RLZTE-113.6 | Zener Diode, 3.6V V(Z), 0.4W, Silicon, Unidirectional, ULTRA COMPACT, LL-34, 2 PIN | ROHM Semiconductor | RLZTE-1243 vs RLZTE-113.6 |