Part Details for RLZTE-1211B by ROHM Semiconductor
Overview of RLZTE-1211B by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4121-1BRIZ-RL | Analog Devices | Iso Gate Drvr w/Miller clamp w | |
ADUM4121-1BRIZ | Analog Devices | Iso Gate Drvr w/Miller clamp w | |
ISL91211BIK | Renesas Electronics Corporation | Quad Output Power Management IC for Industrial and Computing Applications |
Part Details for RLZTE-1211B
RLZTE-1211B CAD Models
RLZTE-1211B Part Data Attributes
|
RLZTE-1211B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RLZTE-1211B
ROHM Semiconductor
Zener Diode, 11V V(Z), 0.4W, Silicon, Unidirectional
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3/e2 | |
Knee Impedance-Max | 120 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Reverse Current-Max | 0.2 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Working Test Current | 10 mA |
Alternate Parts for RLZTE-1211B
This table gives cross-reference parts and alternative options found for RLZTE-1211B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLZTE-1211B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLZTE-115242B | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | RLZTE-1211B vs RLZTE-115242B |
RLZTE-1124B | Zener Diode, 24V V(Z), 2.5%, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | RLZTE-1211B vs RLZTE-1124B |
RLZTE-115249B | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | RLZTE-1211B vs RLZTE-115249B |
BZV55C5V6T3 | Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Semiconductor Products | RLZTE-1211B vs BZV55C5V6T3 |
RLZTE-125235B | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | RLZTE-1211B vs RLZTE-125235B |
RLZTE-115.1B | Zener Diode, 5.1V V(Z), 2.6%, 0.4W, Silicon, Unidirectional, | ROHM Semiconductor | RLZTE-1211B vs RLZTE-115.1B |
RLZTE-1220B | Zener Diode, 20V V(Z), 0.4W, Silicon, Unidirectional | ROHM Semiconductor | RLZTE-1211B vs RLZTE-1220B |
RLZTE-112.2B | Zener Diode, 2.2V V(Z), 0.4W, Silicon, Unidirectional | ROHM Semiconductor | RLZTE-1211B vs RLZTE-112.2B |
RLZTE-1218B | Zener Diode, 18V V(Z), 0.4W, Silicon, Unidirectional | ROHM Semiconductor | RLZTE-1211B vs RLZTE-1218B |
RLZTE-115245B | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | RLZTE-1211B vs RLZTE-115245B |