Part Details for RLZJ3.6 by ROHM Semiconductor
Overview of RLZJ3.6 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for RLZJ3.6
RLZJ3.6 CAD Models
RLZJ3.6 Part Data Attributes:
|
RLZJ3.6
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RLZJ3.6
ROHM Semiconductor
Zener Diode, 3.6V V(Z), 0.4W, Silicon, Unidirectional, ULTRA COMPACT, LL-34, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3/e2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Working Test Current | 5 mA |
Alternate Parts for RLZJ3.6
This table gives cross-reference parts and alternative options found for RLZJ3.6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLZJ3.6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLZJTE-123.6 | Zener Diode, 3.6V V(Z), 0.4W, Silicon, Unidirectional, ULTRA COMPACT, LL-34, 2 PIN | ROHM Semiconductor | RLZJ3.6 vs RLZJTE-123.6 |
RLZJ36 | Zener Diode, 36V V(Z), 5.5%, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | RLZJ3.6 vs RLZJ36 |
BZV55C3V6TRL | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | RLZJ3.6 vs BZV55C3V6TRL |
BZV55-C3V6,115 | BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin | Nexperia | RLZJ3.6 vs BZV55-C3V6,115 |
BZV55C3V6 | 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Mobility LLC | RLZJ3.6 vs BZV55C3V6 |
BZV55C3V6 | Zener Diode, 3.6V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | RLZJ3.6 vs BZV55C3V6 |
BZV55C3V6 | Zener Diode, 3.6V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | RLZJ3.6 vs BZV55C3V6 |
RLZJTE-11A3.6 | Zener Diode, 3.6V V(Z), 0.4W, Silicon, Unidirectional, ULTRA COMPACT, LL-34, 2 PIN | ROHM Semiconductor | RLZJ3.6 vs RLZJTE-11A3.6 |
BZV55-C3V6 | Zener Diode, 3.6V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS, MINI MELF-2 | Fagor Electrónica | RLZJ3.6 vs BZV55-C3V6 |
BZV55C3V6 | 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | RLZJ3.6 vs BZV55C3V6 |