There are no models available for this part yet.
Overview of RLZ39E by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
CAD Models for RLZ39E by ROHM Semiconductor
Part Data Attributes for RLZ39E by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
O-LELF-R2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
85 Ω
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e3
|
Knee Impedance-Max
|
250 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
38.33 V
|
Reverse Current-Max
|
0.2 µA
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
2.5179%
|
Working Test Current
|
5 mA
|
Alternate Parts for RLZ39E
This table gives cross-reference parts and alternative options found for RLZ39E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLZ39E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLZ39E | Zener Diode, 38.33V V(Z), 2.52%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MINIMELF-2 | Micro Commercial Components | RLZ39E vs LLZ39E |
RLZ39F | Zener Diode, 39.125V V(Z), 2.5176%, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | RLZ39E vs RLZ39F |