Datasheets
RLX477010M by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF,

Part Details for RLX477010M by Taiwan Ostor Corporation

Overview of RLX477010M by Taiwan Ostor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RLX477010M

RLX477010M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RLX477010M Part Data Attributes

RLX477010M Taiwan Ostor Corporation
Buy Now Datasheet
Compare Parts:
RLX477010M Taiwan Ostor Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TAIWAN OSTOR CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM
Length 12.5 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Series RLX(10V)
Terminal Pitch 5 mm

Alternate Parts for RLX477010M

This table gives cross-reference parts and alternative options found for RLX477010M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLX477010M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UTW470M10CF310X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF IBS Electronics Inc RLX477010M vs UTW470M10CF310X12.5
UHC1A471MPD1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, Nichicon Corporation RLX477010M vs UHC1A471MPD1CT
LESR470M10CF310X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF IBS Electronics Inc RLX477010M vs LESR470M10CF310X12.5
UTW470M10TR110X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF IBS Electronics Inc RLX477010M vs UTW470M10TR110X12.5
UHC1A471MPD1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, Nichicon Corporation RLX477010M vs UHC1A471MPD1AA
UTWLL470M10TB10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, IBS Electronics Inc RLX477010M vs UTWLL470M10TB10X12.5
UTW470M10TB210X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF IBS Electronics Inc RLX477010M vs UTW470M10TB210X12.5
UTW470M10CF110X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF IBS Electronics Inc RLX477010M vs UTW470M10CF110X12.5
UTWLL470M10TR110X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, IBS Electronics Inc RLX477010M vs UTWLL470M10TR110X12.5
LESR470M10TR210X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF IBS Electronics Inc RLX477010M vs LESR470M10TR210X12.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RLX477010M by Taiwan Ostor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RLX477010M by Taiwan Ostor Corporation

Select Manufacturer
Which Manufacturer of RLX477010M would you like to use for your alert(s)?
  • Please alert me when RLX477010M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RLX477010M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RLX477010M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RLX477010M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RLX477010M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RLX477010M by Taiwan Ostor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: