Part Details for RLS7K5E by Ohmite Mfg Co
Overview of RLS7K5E by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RLS7K5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5867
|
Newark | 150 Watt Model L Rheostat 10%/ Box Rohs Compliant: Yes |Ohmite RLS7K5E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$220.6900 / $264.4900 | Buy Now |
DISTI #
RLS7K5E-ND
|
DigiKey | POT 7.5K OHM 150W WIREWOUND LIN Min Qty: 5 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$267.5200 | Buy Now |
DISTI #
588-RLS7K5E
|
Mouser Electronics | Rheostats 150watt 7.5K 1200V Std Shaft RoHS: Compliant | 1 |
|
$226.3700 / $249.6500 | Buy Now |
DISTI #
70586065
|
RS | 150 WATT MODEL L RHEOSTAT 10% | Ohmite RLS7K5E RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$294.1000 / $330.4500 | RFQ |
|
Onlinecomponents.com | Res Wirewound Rheostat 7.5K Ohm 10% 150W 1(Elec)/1(Mech)Turn 6.35mm (73.03 X 101.6 X 108.71mm) Solder Lug Panel Mount RoHS: Compliant |
6 In Stock |
|
$200.2200 / $213.7900 | Buy Now |
DISTI #
51611639
|
Verical | Res Wirewound Rheostat 7.5K Ohm 10% 150W 1(Elec)/1(Mech)Turn 6.35mm (73.03 X 101.6 X 108.71mm) Solder Lug Panel Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1811 | Americas - 5 |
|
$238.6412 / $263.6128 | Buy Now |
|
Master Electronics | Res Wirewound Rheostat 7.5K Ohm 10% 150W 1(Elec)/1(Mech)Turn 6.35mm (73.03 X 101.6 X 108.71mm) Solder Lug Panel Mount RoHS: Compliant |
6 In Stock |
|
$200.2200 / $213.7900 | Buy Now |
Part Details for RLS7K5E
RLS7K5E CAD Models
RLS7K5E Part Data Attributes
|
RLS7K5E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RLS7K5E
Ohmite Mfg Co
Potentiometer, Wire Wound, 150W, 4500ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Open Core | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Diameter | 101.6 mm | |
Package Length | 50.8 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 150 W | |
Resistance | 4500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |