There are no models available for this part yet.
Overview of RLS628-01TT by Advanced Interconnections Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RLS628-01TT by Advanced Interconnections Corp
Part Data Attributes for RLS628-01TT by Advanced Interconnections Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADVANCED INTERCONNECTIONS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Material
|
NOT SPECIFIED
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP28
|
Housing Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e0
|
Number of Contacts
|
28
|
Alternate Parts for RLS628-01TT
This table gives cross-reference parts and alternative options found for RLS628-01TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLS628-01TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLS628-01TG | IC Socket, DIP28, 28 Contact(s), | Advanced Interconnections Corp | RLS628-01TT vs RLS628-01TG |
LS628-01TT | IC Socket, DIP48, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, | Advanced Interconnections Corp | RLS628-01TT vs LS628-01TT |
LS628-01TG | IC Socket, DIP48, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, | Advanced Interconnections Corp | RLS628-01TT vs LS628-01TG |
HLS628-01TG | IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, | Advanced Interconnections Corp | RLS628-01TT vs HLS628-01TG |