Part Details for RLS4450TE-11 by ROHM Semiconductor
Overview of RLS4450TE-11 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RLS4450TE-11
RLS4450TE-11 CAD Models
RLS4450TE-11 Part Data Attributes
|
RLS4450TE-11
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RLS4450TE-11
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.2A, 40V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | O-MELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-MELF-R2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for RLS4450TE-11
This table gives cross-reference parts and alternative options found for RLS4450TE-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLS4450TE-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4450HA | Rectifier Diode, 1 Element, 0.2A, 40V V(RRM), Silicon | ROHM Semiconductor | RLS4450TE-11 vs 1N4450HA |
RLS-94 | Rectifier Diode, 1 Element, 0.2A, 40V V(RRM), Silicon | ROHM Semiconductor | RLS4450TE-11 vs RLS-94 |
1N4450VC | Rectifier Diode, 1 Element, 0.2A, 40V V(RRM), Silicon | ROHM Semiconductor | RLS4450TE-11 vs 1N4450VC |
1N4450VH | Rectifier Diode, 1 Element, 0.2A, 40V V(RRM), Silicon | ROHM Semiconductor | RLS4450TE-11 vs 1N4450VH |
1N4450HJ | Rectifier Diode, 1 Element, 0.2A, 40V V(RRM), Silicon | ROHM Semiconductor | RLS4450TE-11 vs 1N4450HJ |
1N4450VE | Rectifier Diode, 1 Element, 0.2A, 40V V(RRM), Silicon | ROHM Semiconductor | RLS4450TE-11 vs 1N4450VE |
1N4450HG | Rectifier Diode, 1 Element, 0.2A, 40V V(RRM), Silicon | ROHM Semiconductor | RLS4450TE-11 vs 1N4450HG |
RLS-94TE-12 | Rectifier Diode, 1 Element, 0.2A, 40V V(RRM), Silicon | ROHM Semiconductor | RLS4450TE-11 vs RLS-94TE-12 |
1N4450HO | Rectifier Diode, 1 Element, 0.2A, 40V V(RRM), Silicon | ROHM Semiconductor | RLS4450TE-11 vs 1N4450HO |
1SS138 | Rectifier Diode, 1 Element, 0.2A, 40V V(RRM), Silicon, DO-34 | ROHM Semiconductor | RLS4450TE-11 vs 1SS138 |