Part Details for RLR32C8203GRRE7 by Vishay Intertechnologies
Overview of RLR32C8203GRRE7 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR32C8203GRRE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52C4355
|
Newark | Rlr32, 820 Kohm, +/- 2%, 0.01% Failure Rate |Vishay RLR32C8203GRRE7 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4100 / $3.8000 | Buy Now |
DISTI #
RLR32C8203GRRE7
|
Avnet Americas | Res Metal Film 820K Ohm 2% 1W ±100ppm/°C 0.01% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RLR32C8203GRRE7) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$3.6750 / $4.5261 | Buy Now |
Part Details for RLR32C8203GRRE7
RLR32C8203GRRE7 CAD Models
RLR32C8203GRRE7 Part Data Attributes
|
RLR32C8203GRRE7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR32C8203GRRE7
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.83 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for RLR32C8203GRRE7
This table gives cross-reference parts and alternative options found for RLR32C8203GRRE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR32C8203GRRE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR32C8203GPRE6 | Fixed Resistor, Metal Film, 1W, 820000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C8203GRRE7 vs RLR32C8203GPRE6 |
RLR32C8203GPB14 | Fixed Resistor, Metal Film, 1W, 820000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C8203GRRE7 vs RLR32C8203GPB14 |
RLR32C8203GRB14 | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 820000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C8203GRRE7 vs RLR32C8203GRB14 |
RLR32C8203GMRE6 | Fixed Resistor, Metal Film, 1W, 820000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C8203GRRE7 vs RLR32C8203GMRE6 |
RLR32C8203GRBSL | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 820000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C8203GRRE7 vs RLR32C8203GRBSL |
RLR32C8203GPBSL | Fixed Resistor, Metal Film, 1W, 820000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C8203GRRE7 vs RLR32C8203GPBSL |
RLR32C8203GRRE6 | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 820000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C8203GRRE7 vs RLR32C8203GRRE6 |
RLR32C8203GMRE5 | Fixed Resistor, | Vishay Intertechnologies | RLR32C8203GRRE7 vs RLR32C8203GMRE5 |
RLR32C8203GPRSL | Fixed Resistor, Metal Film, 1W, 820000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C8203GRRE7 vs RLR32C8203GPRSL |
RLR32C8203GPB14 | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 820000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C8203GRRE7 vs RLR32C8203GPB14 |