Part Details for RLR32C5103GRRSL by Vishay Intertechnologies
Overview of RLR32C5103GRRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR32C5103GRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR32C5103GRRSL
|
Avnet Americas | RES MTLFLM ERL-32 510K 2% T-1 - Tape and Reel (Alt: RLR32C5103GRRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$4.1278 / $5.4567 | Buy Now |
Part Details for RLR32C5103GRRSL
RLR32C5103GRRSL CAD Models
RLR32C5103GRRSL Part Data Attributes
|
RLR32C5103GRRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR32C5103GRRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 510000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.83 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for RLR32C5103GRRSL
This table gives cross-reference parts and alternative options found for RLR32C5103GRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR32C5103GRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR32C5103GPRSL | Fixed Resistor, Metal Film, 1W, 510000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C5103GRRSL vs RLR32C5103GPRSL |
RLR32C5103GRRSL | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 510000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C5103GRRSL vs RLR32C5103GRRSL |
RLR32C5103GPBSL | Fixed Resistor, Metal Film, 1W, 510000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C5103GRRSL vs RLR32C5103GPBSL |
RLR32C5103GRRE61 | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 510000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C5103GRRSL vs RLR32C5103GRRE61 |
RLR32C5103GPBSL | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 510000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C5103GRRSL vs RLR32C5103GPBSL |
RLR32C5103GMB14 | Fixed Resistor, Metal Film, 1W, 510000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C5103GRRSL vs RLR32C5103GMB14 |
RLR32C5103GRRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR32C5103GRRSL vs RLR32C5103GRRE7 |
RLR32C5103GRB14 | Fixed Resistor, Metal Film, 1W, 510000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C5103GRRSL vs RLR32C5103GRB14 |
RLR32C5103GRRSL1 | Fixed Resistor, Metal Film, 1W, 510000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C5103GRRSL vs RLR32C5103GRRSL1 |
RLR32C5103GPRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR32C5103GRRSL vs RLR32C5103GPRE8 |