Part Details for RLR32C4751FMRE8 by Vishay Intertechnologies
Overview of RLR32C4751FMRE8 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR32C4751FMRE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR32C4751FMRE8
|
Avnet Americas | Res Metal Film 4.75K Ohm 1% 1W ?100ppm/?C 1% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RLR32C4751FMRE8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$3.3986 / $4.3992 | Buy Now |
Part Details for RLR32C4751FMRE8
RLR32C4751FMRE8 CAD Models
RLR32C4751FMRE8 Part Data Attributes
|
RLR32C4751FMRE8
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR32C4751FMRE8
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.83 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RLR32C4751FMRE8
This table gives cross-reference parts and alternative options found for RLR32C4751FMRE8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR32C4751FMRE8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR32C4751FRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 4750ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR32C4751FMRE8 vs RLR32C4751FRBSL |
RLR32C4751FRRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 4750ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR32C4751FMRE8 vs RLR32C4751FRRSL |
RLR32C4751FPRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 4750ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR32C4751FMRE8 vs RLR32C4751FPRSL |
RLR32C4751FPRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 4750ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR32C4751FMRE8 vs RLR32C4751FPRE7 |
RLR32C4751FRB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 4750ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR32C4751FMRE8 vs RLR32C4751FRB14 |
RLR32C4751FMRE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 4750ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR32C4751FMRE8 vs RLR32C4751FMRE5 |
RLR32C4751FPRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 4750ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR32C4751FMRE8 vs RLR32C4751FPRSL |
RLR32C4751FMRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 4750ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR32C4751FMRE8 vs RLR32C4751FMRSL |
RLR32C4751FRBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 4750ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR32C4751FMRE8 vs RLR32C4751FRBSL |
RLR32C4751FPR64 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 4750ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR32C4751FMRE8 vs RLR32C4751FPR64 |