RLR32C4750FRRSL
Description: Fixed Resistor, Metal Film, 1W, 475ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RLR32C4750FRRSL by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for RLR32C4750FRRSL by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # RLR32C4750FRRSL
Avnet Americas RES MTLFLM ERL-32 475 1% T-1 - Tape and Reel (Alt: RLR32C4750FRRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Reel 0
  • 500 $5.1000
$5.1000 Buy Now

CAD Models for RLR32C4750FRRSL by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RLR32C4750FRRSL by Vishay Intertechnologies

RLR32C4750FRRSL
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
not_compliant
Factory Lead Time
55 Weeks
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.81 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Diameter
4.83 mm
Package Length
14.27 mm
Package Style
Axial
Packing Method
TR, 7.5 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
MIL-PRF-39017
Resistance
475 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. RLR32C4750FRRSL
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 1W, 475ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for RLR32C4750FRRSL

This table gives cross-reference parts and alternative options found for RLR32C4750FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR32C4750FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RLR32C4750FRB14 RESISTOR, METAL FILM, 1W, 1%, 100ppm, 475ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RLR32C4750FRRSL vs RLR32C4750FRB14
RLR32C4750FMB14 Fixed Resistor, Metal Film, 1W, 475ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR32C4750FRRSL vs RLR32C4750FMB14
RLR32C4750FMRSL Fixed Resistor, Metal Film, 1W, 475ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR32C4750FRRSL vs RLR32C4750FMRSL
RLR32C4750FRRSL RESISTOR, METAL FILM, 1W, 1%, 100ppm, 475ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RLR32C4750FRRSL vs RLR32C4750FRRSL
RLR32C4750FMB14 RESISTOR, METAL FILM, 1W, 1%, 100ppm, 475ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RLR32C4750FRRSL vs RLR32C4750FMB14
RLR32C4750FRRE8 Fixed Resistor, Vishay Intertechnologies RLR32C4750FRRSL vs RLR32C4750FRRE8
RLR32C4750FRRE7 Fixed Resistor, Metal Film, 1W, 475ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR32C4750FRRSL vs RLR32C4750FRRE7
RLR32C4750FMRSL RESISTOR, METAL FILM, 1W, 1%, 100ppm, 475ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RLR32C4750FRRSL vs RLR32C4750FMRSL
RLR32C4750FMR64 Fixed Resistor, Metal Film, 1W, 475ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR32C4750FRRSL vs RLR32C4750FMR64
RLR32C4750FRB14 Fixed Resistor, Metal Film, 1W, 475ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR32C4750FRRSL vs RLR32C4750FRB14

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RLR32C4750FRRSL by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RLR32C4750FRRSL by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RLR32C4750FRRSL would you like to use for your alert(s)?
  • Please alert me when RLR32C4750FRRSL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RLR32C4750FRRSL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RLR32C4750FRRSL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RLR32C4750FRRSL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RLR32C4750FRRSL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RLR32C4750FRRSL by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: