Part Details for RLR32C4702GPRE5 by Vishay Intertechnologies
Overview of RLR32C4702GPRE5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR32C4702GPRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52C3428
|
Newark | Rlr32, 47 Kohm, +/- 2%, 0.1% Failure Rate |Vishay RLR32C4702GPRE5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6900 / $4.2300 | Buy Now |
DISTI #
RLR32C4702GPRE5
|
Avnet Americas | ERL-32 47K 2% T-1 RLR32C4702GP RE5 - Tape and Reel (Alt: RLR32C4702GPRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$4.1072 | Buy Now |
Part Details for RLR32C4702GPRE5
RLR32C4702GPRE5 CAD Models
RLR32C4702GPRE5 Part Data Attributes
|
RLR32C4702GPRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR32C4702GPRE5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.83 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for RLR32C4702GPRE5
This table gives cross-reference parts and alternative options found for RLR32C4702GPRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR32C4702GPRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR32C4702GRRSL | Fixed Resistor, Metal Film, 1W, 47000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C4702GPRE5 vs RLR32C4702GRRSL |
ERL3247K000GKEK500 | Fixed Resistor, Metal Film, 1W, 47000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C4702GPRE5 vs ERL3247K000GKEK500 |
RLR32C4702GMRE6 | Fixed Resistor, Metal Film, 1W, 47000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C4702GPRE5 vs RLR32C4702GMRE6 |
RLR32C4702GMBSL | Fixed Resistor, Metal Film, 1W, 47000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C4702GPRE5 vs RLR32C4702GMBSL |
RLR32C4702GPRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR32C4702GPRE5 vs RLR32C4702GPRE7 |
RLR32C4702GRRE6 | Fixed Resistor, Metal Film, 1W, 47000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C4702GPRE5 vs RLR32C4702GRRE6 |
RLR32C4702GMRE5 | Fixed Resistor, | Vishay Intertechnologies | RLR32C4702GPRE5 vs RLR32C4702GMRE5 |
RLR32C4702GMRSL | Fixed Resistor, Metal Film, 1W, 47000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C4702GPRE5 vs RLR32C4702GMRSL |
RLR32C4702GMRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR32C4702GPRE5 vs RLR32C4702GMRE7 |
RLR32C4702GPRE6 | Fixed Resistor, Metal Film, 1W, 47000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C4702GPRE5 vs RLR32C4702GPRE6 |