Part Details for RLR32C4702GMRSL by Vishay Intertechnologies
Overview of RLR32C4702GMRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR32C4702GMRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24P2505
|
Newark | Erl-32 47K 2% T-1 Rlr32C4702Gm Rsl |Vishay RLR32C4702GMRSL RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4000 / $5.0400 | Buy Now |
DISTI #
RLR32C4702GMRSL
|
Avnet Americas | ERL-32 47K 2% T-1 RLR32C4702GM RSL - Tape and Reel (Alt: RLR32C4702GMRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$4.1000 / $5.0760 | Buy Now |
Part Details for RLR32C4702GMRSL
RLR32C4702GMRSL CAD Models
RLR32C4702GMRSL Part Data Attributes
|
RLR32C4702GMRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR32C4702GMRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 47000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.83 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for RLR32C4702GMRSL
This table gives cross-reference parts and alternative options found for RLR32C4702GMRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR32C4702GMRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR32C4702GMRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR32C4702GMRSL vs RLR32C4702GMRE7 |
RLR32C4702GRRE6 | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 47000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C4702GMRSL vs RLR32C4702GRRE6 |
RLR32C4702GRB14 | Fixed Resistor, Metal Film, 1W, 47000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C4702GMRSL vs RLR32C4702GRB14 |
RLR32C4702GRBSL | Fixed Resistor, Metal Film, 1W, 47000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C4702GMRSL vs RLR32C4702GRBSL |
RLR32C4702GRRE6 | Fixed Resistor, Metal Film, 1W, 47000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C4702GMRSL vs RLR32C4702GRRE6 |
RLR32C4702GRRSL | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 47000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C4702GMRSL vs RLR32C4702GRRSL |
RLR32C4702GPB14 | Fixed Resistor, Metal Film, 1W, 47000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C4702GMRSL vs RLR32C4702GPB14 |
ERL3247K000GKEB500 | Fixed Resistor, Metal Film, 1W, 47000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C4702GMRSL vs ERL3247K000GKEB500 |
RLR32C4702GPRSL | Fixed Resistor, Metal Film, 1W, 47000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C4702GMRSL vs RLR32C4702GPRSL |
RLR32C4702GPBSL | Fixed Resistor, Metal Film, 1W, 47000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C4702GMRSL vs RLR32C4702GPBSL |