-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 1W, 4530ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24P2454
|
Newark | Erl-32 4.53K 1% T-1 Rlr32C4531Fr Bsl |Vishay RLR32C4531FRBSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7400 / $13.0900 | Buy Now |
DISTI #
RLR32C4531FRBSL
|
Avnet Americas | ERL-32 4.53K 1% T-1 RLR32C4531FR BSL - Bulk (Alt: RLR32C4531FRBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1856 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RLR32C4531FRBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR32C4531FRBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 4530ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.83 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 4530 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for RLR32C4531FRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR32C4531FRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR32C4531FRRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR32C4531FRBSL vs RLR32C4531FRRE7 |
RLR32C4531FRRSL | Fixed Resistor, Metal Film, 1W, 4530ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C4531FRBSL vs RLR32C4531FRRSL |
RLR32C4531FRRE5 | Fixed Resistor, | Vishay Intertechnologies | RLR32C4531FRBSL vs RLR32C4531FRRE5 |
RLR32C4531FMRE6 | Fixed Resistor, Metal Film, 1W, 4530ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C4531FRBSL vs RLR32C4531FMRE6 |
ERL324K5300FKEB500 | Fixed Resistor, Metal Film, 1W, 4530ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C4531FRBSL vs ERL324K5300FKEB500 |
RLR32C4531FRRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR32C4531FRBSL vs RLR32C4531FRRE8 |
RLR32C4531FMB14 | Fixed Resistor, Metal Film, 1W, 4530ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C4531FRBSL vs RLR32C4531FMB14 |
ERL324K5300FKEK500 | Fixed Resistor, Metal Film, 1W, 4530ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C4531FRBSL vs ERL324K5300FKEK500 |