Part Details for RLR32C39R0GPRSL by Vishay Dale
Overview of RLR32C39R0GPRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR32C39R0GPRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR32C39R0GPRSL-ND
|
DigiKey | RES 39 OHM 2% 1W AXIAL Min Qty: 500 Lead time: 57 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0058 | Buy Now |
Part Details for RLR32C39R0GPRSL
RLR32C39R0GPRSL CAD Models
RLR32C39R0GPRSL Part Data Attributes
|
RLR32C39R0GPRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR32C39R0GPRSL
Vishay Dale
RESISTOR, METAL FILM, 1W, 2%, 100ppm, 39ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.83 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for RLR32C39R0GPRSL
This table gives cross-reference parts and alternative options found for RLR32C39R0GPRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR32C39R0GPRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERL3239R000GKEB | Fixed Resistor, Metal Film, 1W, 39ohm, 500V, 2% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | RLR32C39R0GPRSL vs ERL3239R000GKEB |
RLR32C39R0GRB14 | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 39ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C39R0GPRSL vs RLR32C39R0GRB14 |
RLR32C39R0GMB14 | Fixed Resistor, Metal Film, 1W, 39ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C39R0GPRSL vs RLR32C39R0GMB14 |
RLR32C39R0GPRE6 | Fixed Resistor, Metal Film, 1W, 39ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C39R0GPRSL vs RLR32C39R0GPRE6 |
RLR32C39R0GPBSL | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 39ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C39R0GPRSL vs RLR32C39R0GPBSL |
RLR32C39R0GPRE5 | Fixed Resistor, Metal Film, 1W, 39ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C39R0GPRSL vs RLR32C39R0GPRE5 |
RLR32C39R0GMRSL | Fixed Resistor, Metal Film, 1W, 39ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C39R0GPRSL vs RLR32C39R0GMRSL |
RLR32C39R0GMRSL | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 39ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C39R0GPRSL vs RLR32C39R0GMRSL |
RLR32C39R0GRRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR32C39R0GPRSL vs RLR32C39R0GRRE8 |
RLR32C39R0GPB14 | Fixed Resistor, Metal Film, 1W, 39ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C39R0GPRSL vs RLR32C39R0GPB14 |