Part Details for RLR32C2943FPBSL1 by Vishay Intertechnologies
Overview of RLR32C2943FPBSL1 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RLR32C2943FPBSL1
RLR32C2943FPBSL1 CAD Models
RLR32C2943FPBSL1 Part Data Attributes
|
RLR32C2943FPBSL1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR32C2943FPBSL1
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 294000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.83 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 294000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RLR32C2943FPBSL1
This table gives cross-reference parts and alternative options found for RLR32C2943FPBSL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR32C2943FPBSL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR32C2943FRBSL | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 294000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C2943FPBSL1 vs RLR32C2943FRBSL |
RLR32C2943FRRSL1 | Fixed Resistor, Metal Film, 1W, 294000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C2943FPBSL1 vs RLR32C2943FRRSL1 |
RLR32C2943FRRSL | Fixed Resistor, Metal Film, 1W, 294000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C2943FPBSL1 vs RLR32C2943FRRSL |
RLR32C2943FRB14 | Fixed Resistor, Metal Film, 1W, 294000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C2943FPBSL1 vs RLR32C2943FRB14 |
RLR32C2943FMR64 | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 294000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C2943FPBSL1 vs RLR32C2943FMR64 |
RLR32C2943FRRSL | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 294000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C2943FPBSL1 vs RLR32C2943FRRSL |