Part Details for RLR32C2490FRBSL by Vishay Dale
Overview of RLR32C2490FRBSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR32C2490FRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR32C2490FRBSL-ND
|
DigiKey | RES 249 OHM 1% 1W AXIAL Min Qty: 100 Lead time: 57 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1265 | Buy Now |
Part Details for RLR32C2490FRBSL
RLR32C2490FRBSL CAD Models
RLR32C2490FRBSL Part Data Attributes
|
RLR32C2490FRBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR32C2490FRBSL
Vishay Dale
RESISTOR, METAL FILM, 1W, 1%, 100ppm, 249ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.83 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RLR32C2490FRBSL
This table gives cross-reference parts and alternative options found for RLR32C2490FRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR32C2490FRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR32C2490FMBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 249ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR32C2490FRBSL vs RLR32C2490FMBSL |
RLR32C2490FMRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 249ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR32C2490FRBSL vs RLR32C2490FMRE8 |
ERL32249R00FKRH1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 249ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | RLR32C2490FRBSL vs ERL32249R00FKRH1 |
RLR32C2490FMRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 249ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR32C2490FRBSL vs RLR32C2490FMRSL |
RLR32C2490FRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 249ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR32C2490FRBSL vs RLR32C2490FRRSL |
RLR32C2490FMRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 249ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR32C2490FRBSL vs RLR32C2490FMRE6 |
RLR32C2490FMBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 249ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR32C2490FRBSL vs RLR32C2490FMBSL |
RLR32C2490FMRE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR32C2490FRBSL vs RLR32C2490FMRE5 |
RLR32C2490FRB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 249ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR32C2490FRBSL vs RLR32C2490FRB14 |
ERL32249R00FKEB500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 249ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR32C2490FRBSL vs ERL32249R00FKEB500 |