Part Details for RLR32C2431FMRSL by Vishay Intertechnologies
Overview of RLR32C2431FMRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR32C2431FMRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR32C2431FMRSL
|
Avnet Americas | ERL-32 2.43K 1% T-1 RLR32C2431FM RSL - Tape and Reel (Alt: RLR32C2431FMRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$4.0925 / $5.2875 | Buy Now |
Part Details for RLR32C2431FMRSL
RLR32C2431FMRSL CAD Models
RLR32C2431FMRSL Part Data Attributes
|
RLR32C2431FMRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR32C2431FMRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 2430ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.83 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 2430 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RLR32C2431FMRSL
This table gives cross-reference parts and alternative options found for RLR32C2431FMRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR32C2431FMRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR32C2431FMRSL | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 2430ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C2431FMRSL vs RLR32C2431FMRSL |
RLR32C2431FMB141 | Fixed Resistor, Metal Film, 1W, 2430ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C2431FMRSL vs RLR32C2431FMB141 |
RLR32C2431FMRE6 | Fixed Resistor, Metal Film, 1W, 2430ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C2431FMRSL vs RLR32C2431FMRE6 |
RLR32C2431FRBSL | Fixed Resistor, Metal Film, 1W, 2430ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C2431FMRSL vs RLR32C2431FRBSL |
RLR32C2431FRRSL | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 2430ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C2431FMRSL vs RLR32C2431FRRSL |
ERL322K4300FKEB500 | Fixed Resistor, Metal Film, 1W, 2430ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C2431FMRSL vs ERL322K4300FKEB500 |
ERL322K4300FKEK500 | Fixed Resistor, Metal Film, 1W, 2430ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C2431FMRSL vs ERL322K4300FKEK500 |
RLR32C2431FMB14 | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 2430ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C2431FMRSL vs RLR32C2431FMB14 |
RLR32C2431FRB14 | Fixed Resistor, Metal Film, 1W, 2430ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C2431FMRSL vs RLR32C2431FRB14 |
RLR32C2431FMRE8 | Fixed Resistor, Metal Film, 1W, 2430ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C2431FMRSL vs RLR32C2431FMRE8 |