Part Details for RLR32C2400GRRE5 by Vishay Intertechnologies
Overview of RLR32C2400GRRE5 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR32C2400GRRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR32C2400GRRE5
|
Avnet Americas | ERL-32 240 2% T-1 RLR32C2400GR RE5 - Tape and Reel (Alt: RLR32C2400GRRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.5515 / $4.2582 | Buy Now |
Part Details for RLR32C2400GRRE5
RLR32C2400GRRE5 CAD Models
RLR32C2400GRRE5 Part Data Attributes
|
RLR32C2400GRRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR32C2400GRRE5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.83 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for RLR32C2400GRRE5
This table gives cross-reference parts and alternative options found for RLR32C2400GRRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR32C2400GRRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR32C2400GRB14 | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 240ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C2400GRRE5 vs RLR32C2400GRB14 |
RLR32C2400GMRE6 | Fixed Resistor, Metal Film, 1W, 240ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C2400GRRE5 vs RLR32C2400GMRE6 |
RLR32C2400GMRSL | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 240ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C2400GRRE5 vs RLR32C2400GMRSL |
RLR32C2400GPRE6 | Fixed Resistor, Metal Film, 1W, 240ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C2400GRRE5 vs RLR32C2400GPRE6 |
RLR32C2400GRBSL | Fixed Resistor, Metal Film, 1W, 240ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C2400GRRE5 vs RLR32C2400GRBSL |
RLR32C2400GPBSL | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 240ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C2400GRRE5 vs RLR32C2400GPBSL |
RLR32C2400GMRE6 | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 240ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C2400GRRE5 vs RLR32C2400GMRE6 |
RLR32C2400GRRE6 | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 240ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C2400GRRE5 vs RLR32C2400GRRE6 |
RLR32C2400GRBSL | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 240ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C2400GRRE5 vs RLR32C2400GRBSL |
RLR32C2400GRRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR32C2400GRRE5 vs RLR32C2400GRRE7 |