Part Details for RLR32C2371FMB141 by Vishay Intertechnologies
Overview of RLR32C2371FMB141 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RLR32C2371FMB141
RLR32C2371FMB141 CAD Models
RLR32C2371FMB141 Part Data Attributes
|
RLR32C2371FMB141
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR32C2371FMB141
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 2370ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.83 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RLR32C2371FMB141
This table gives cross-reference parts and alternative options found for RLR32C2371FMB141. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR32C2371FMB141, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERL322K3700FKEB500 | Fixed Resistor, Metal Film, 1W, 2370ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C2371FMB141 vs ERL322K3700FKEB500 |
RLR32C2371FRRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR32C2371FMB141 vs RLR32C2371FRRE7 |
RLR32C2371FRRE6 | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 2370ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C2371FMB141 vs RLR32C2371FRRE6 |
RLR32C2371FRRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR32C2371FMB141 vs RLR32C2371FRRE8 |
RLR32C2371FRBSL | Fixed Resistor, Metal Film, 1W, 2370ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C2371FMB141 vs RLR32C2371FRBSL |
RLR32C2371FMRSL1 | Fixed Resistor, Metal Film, 1W, 2370ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C2371FMB141 vs RLR32C2371FMRSL1 |
RLR32C2371FRRSL | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 2370ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C2371FMB141 vs RLR32C2371FRRSL |
RLR32C2371FRRE6 | Fixed Resistor, Metal Film, 1W, 2370ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C2371FMB141 vs RLR32C2371FRRE6 |
RLR32C2371FRRSL | Fixed Resistor, Metal Film, 1W, 2370ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C2371FMB141 vs RLR32C2371FRRSL |
ERL322K3700FKEK500 | Fixed Resistor, Metal Film, 1W, 2370ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C2371FMB141 vs ERL322K3700FKEK500 |