Part Details for RLR32C2370FRBSL by Vishay Dale
Overview of RLR32C2370FRBSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR32C2370FRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR32C2370FRBSL-ND
|
DigiKey | RES 237 OHM 1% 1W AXIAL Min Qty: 100 Lead time: 57 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1265 | Buy Now |
Part Details for RLR32C2370FRBSL
RLR32C2370FRBSL CAD Models
RLR32C2370FRBSL Part Data Attributes
|
RLR32C2370FRBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR32C2370FRBSL
Vishay Dale
RESISTOR, METAL FILM, 1W, 1%, 100ppm, 237ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Total Weight | 1043.792 | |
Category CO2 Kg | 3.5 | |
CO2 | 3653.272 | |
Compliance Temperature Grade | Military: -65C to +150C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 79-94-7, 1333-86-4, 7440-02-0, 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.83 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 237 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RLR32C2370FRBSL
This table gives cross-reference parts and alternative options found for RLR32C2370FRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR32C2370FRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR32C2370FRB14 | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 237ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C2370FRBSL vs RLR32C2370FRB14 |
RLR32C2370FMRSL | Fixed Resistor, Metal Film, 1W, 237ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C2370FRBSL vs RLR32C2370FMRSL |
RLR32C2370FRRSL | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 237ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C2370FRBSL vs RLR32C2370FRRSL |
RLR32C2370FMRE5 | Fixed Resistor, | Vishay Intertechnologies | RLR32C2370FRBSL vs RLR32C2370FMRE5 |
ERL32237R00FKEK500 | Fixed Resistor, Metal Film, 1W, 237ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C2370FRBSL vs ERL32237R00FKEK500 |
RLR32C2370FRRSL | Fixed Resistor, Metal Film, 1W, 237ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C2370FRBSL vs RLR32C2370FRRSL |
RLR32C2370FMRE8 | Fixed Resistor, Metal Film, 1W, 237ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C2370FRBSL vs RLR32C2370FMRE8 |
RLR32C2370FPR64 | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 237ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C2370FRBSL vs RLR32C2370FPR64 |
RLR32C2370FMM22 | Fixed Resistor, Metal Film, 1W, 237ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C2370FRBSL vs RLR32C2370FMM22 |
RLR32C2370FMRSL | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 237ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C2370FRBSL vs RLR32C2370FMRSL |