Part Details for RLR32C2322FMRSL1 by Vishay Dale
Overview of RLR32C2322FMRSL1 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR32C2322FMRSL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RLR32C2322FMRSL1TR-ND
|
DigiKey | RES 23.2K OHM 1% 1W AXIAL Min Qty: 500 Lead time: 57 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9374 | Buy Now |
Part Details for RLR32C2322FMRSL1
RLR32C2322FMRSL1 CAD Models
RLR32C2322FMRSL1 Part Data Attributes
|
RLR32C2322FMRSL1
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR32C2322FMRSL1
Vishay Dale
RESISTOR, METAL FILM, 1W, 1%, 100ppm, 23200ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.83 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 23200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RLR32C2322FMRSL1
This table gives cross-reference parts and alternative options found for RLR32C2322FMRSL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR32C2322FMRSL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR32C2322FMRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 23200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR32C2322FMRSL1 vs RLR32C2322FMRSL |
RLR32C2322FMRE61 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 23200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR32C2322FMRSL1 vs RLR32C2322FMRE61 |
RLR32C2322FPRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 23200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR32C2322FMRSL1 vs RLR32C2322FPRSL |
RLR32C2322FMB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 23200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR32C2322FMRSL1 vs RLR32C2322FMB14 |
RLR32C2322FMRE61 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 23200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR32C2322FMRSL1 vs RLR32C2322FMRE61 |
RLR32C2322FPBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 23200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR32C2322FMRSL1 vs RLR32C2322FPBSL |
RLR32C2322FMBSL1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 23200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR32C2322FMRSL1 vs RLR32C2322FMBSL1 |
ERL3223K200FKEA1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 23200ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | RLR32C2322FMRSL1 vs ERL3223K200FKEA1 |
RLR32C2322FPBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 23200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR32C2322FMRSL1 vs RLR32C2322FPBSL |
RLR32C2322FMB141 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 23200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR32C2322FMRSL1 vs RLR32C2322FMB141 |