Part Details for RLR32C2200GPBSL by Vishay Intertechnologies
Overview of RLR32C2200GPBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR32C2200GPBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR32C2200GPBSL
|
Avnet Americas | ERL-32 220 2% T-1 RLR32C2200GP BSL - Bulk (Alt: RLR32C2200GPBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2336 / $12.0978 | Buy Now |
Part Details for RLR32C2200GPBSL
RLR32C2200GPBSL CAD Models
RLR32C2200GPBSL Part Data Attributes
|
RLR32C2200GPBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR32C2200GPBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 220ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.83 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for RLR32C2200GPBSL
This table gives cross-reference parts and alternative options found for RLR32C2200GPBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR32C2200GPBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR32C2200GRRH5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR32C2200GPBSL vs RLR32C2200GRRH5 |
RLR32C2200GPRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 220ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR32C2200GPBSL vs RLR32C2200GPRSL |
RLR32C2200GRRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR32C2200GPBSL vs RLR32C2200GRRE7 |
RLR32C2200GRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 220ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR32C2200GPBSL vs RLR32C2200GRRSL |
RLR32C2200GRBSL | Vishay Intertechnologies | $14.4514 | Fixed Resistor, Metal Film, 1W, 220ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR32C2200GPBSL vs RLR32C2200GRBSL |
RLR32C2200GRBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 220ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR32C2200GPBSL vs RLR32C2200GRBSL |
RLR32C2200GRB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 220ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR32C2200GPBSL vs RLR32C2200GRB14 |
RLR32C2200GPRE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 220ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR32C2200GPBSL vs RLR32C2200GPRE5 |
RLR32C2200GMRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR32C2200GPBSL vs RLR32C2200GMRE8 |
RLR32C2200GPRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR32C2200GPBSL vs RLR32C2200GPRE8 |