Part Details for RLR32C2001FMRE5 by Vishay Intertechnologies
Overview of RLR32C2001FMRE5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR32C2001FMRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52C1943
|
Newark | Rlr32, 2 Kohm, +/- 1%, 1% Failure Rate |Vishay RLR32C2001FMRE5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1200 / $4.6800 | Buy Now |
DISTI #
RLR32C2001FMRE5
|
Avnet Americas | ERL-32 2K 1% T-1 RLR32C2001FM RE5 - Tape and Reel (Alt: RLR32C2001FMRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$3.6125 / $4.3992 | Buy Now |
Part Details for RLR32C2001FMRE5
RLR32C2001FMRE5 CAD Models
RLR32C2001FMRE5 Part Data Attributes
|
RLR32C2001FMRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR32C2001FMRE5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.83 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RLR32C2001FMRE5
This table gives cross-reference parts and alternative options found for RLR32C2001FMRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR32C2001FMRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR32C2001FRRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR32C2001FMRE5 vs RLR32C2001FRRE8 |
RLR32C2001FRRSL | Fixed Resistor, Metal Film, 1W, 2000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C2001FMRE5 vs RLR32C2001FRRSL |
RLR32C2001FPB14 | Fixed Resistor, Metal Film, 1W, 2000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C2001FMRE5 vs RLR32C2001FPB14 |
RLR32C2001FMBSL | Fixed Resistor, Metal Film, 1W, 2000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C2001FMRE5 vs RLR32C2001FMBSL |
RLR32C2001FPBSL | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 2000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C2001FMRE5 vs RLR32C2001FPBSL |
RLR32C2001FPRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR32C2001FMRE5 vs RLR32C2001FPRE7 |
ERL322K0000FKEA500 | Fixed Resistor, Metal Film, 1W, 2000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C2001FMRE5 vs ERL322K0000FKEA500 |
RLR32C2001FPB14 | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 2000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C2001FMRE5 vs RLR32C2001FPB14 |
RLR32C2001FMB14 | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 2000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C2001FMRE5 vs RLR32C2001FMB14 |
RLR32C2001FRRE5 | Fixed Resistor, | Vishay Intertechnologies | RLR32C2001FMRE5 vs RLR32C2001FRRE5 |