Part Details for RLR32C1R00GRB14 by Vishay Intertechnologies
Overview of RLR32C1R00GRB14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR32C1R00GRB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR32C1R00GRB14
|
Avnet Americas | ERL-32 1 2% T-1 RLR32C1R00GR B14 - Bulk (Alt: RLR32C1R00GRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
RLR32C1R00GRB14
|
TTI | Metal Film Resistors - Through Hole 1 OHM 2% ERL-32 Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$5.9300 / $11.7000 | Buy Now |
Part Details for RLR32C1R00GRB14
RLR32C1R00GRB14 CAD Models
RLR32C1R00GRB14 Part Data Attributes
|
RLR32C1R00GRB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR32C1R00GRB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 1ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.83 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for RLR32C1R00GRB14
This table gives cross-reference parts and alternative options found for RLR32C1R00GRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR32C1R00GRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR32C1R00GRRSL1 | Fixed Resistor, Metal Film, 1W, 1ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1R00GRB14 vs RLR32C1R00GRRSL1 |
RLR32C1R00GRBSL | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 1ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C1R00GRB14 vs RLR32C1R00GRBSL |
RLR32C1R00GRRE6 | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 1ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C1R00GRB14 vs RLR32C1R00GRRE6 |
RLR32C1R00GMR64 | Fixed Resistor, Metal Film, 1W, 1ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1R00GRB14 vs RLR32C1R00GMR64 |
RLR32C1R00GMRE6 | Fixed Resistor, Metal Film, 1W, 1ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1R00GRB14 vs RLR32C1R00GMRE6 |
RLR32C1R00GMBSL | Fixed Resistor, Metal Film, 1W, 1ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1R00GRB14 vs RLR32C1R00GMBSL |
ERL321R0000GKEK500 | Fixed Resistor, Metal Film, 1W, 1ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1R00GRB14 vs ERL321R0000GKEK500 |
RLR32C1R00GMRSL | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 1ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C1R00GRB14 vs RLR32C1R00GMRSL |
RLR32C1R00GMRE5 | Fixed Resistor, Metal Film, 1W, 1ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1R00GRB14 vs RLR32C1R00GMRE5 |
RLR32C1R00GRRE6 | Fixed Resistor, Metal Film, 1W, 1ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1R00GRB14 vs RLR32C1R00GRRE6 |