Part Details for RLR32C1600GMRSL by Vishay Intertechnologies
Overview of RLR32C1600GMRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR32C1600GMRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR32C1600GMRSL
|
Avnet Americas | ERL-32 160 2% T-1 RLR32C1600GM RSL - Tape and Reel (Alt: RLR32C1600GMRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$4.8960 | Buy Now |
Part Details for RLR32C1600GMRSL
RLR32C1600GMRSL CAD Models
RLR32C1600GMRSL Part Data Attributes
|
RLR32C1600GMRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR32C1600GMRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 160ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.83 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for RLR32C1600GMRSL
This table gives cross-reference parts and alternative options found for RLR32C1600GMRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR32C1600GMRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR32C1600GRRSL | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 160ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C1600GMRSL vs RLR32C1600GRRSL |
RLR32C1600GMBSL | Fixed Resistor, Metal Film, 1W, 160ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1600GMRSL vs RLR32C1600GMBSL |
RLR32C1600GMRE5 | Fixed Resistor, Metal Film, 1W, 160ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1600GMRSL vs RLR32C1600GMRE5 |
RLR32C1600GMB14 | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 160ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C1600GMRSL vs RLR32C1600GMB14 |
RLR32C1600GRRE5 | Fixed Resistor, | Vishay Intertechnologies | RLR32C1600GMRSL vs RLR32C1600GRRE5 |
RLR32C1600GRRSL | Fixed Resistor, Metal Film, 1W, 160ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1600GMRSL vs RLR32C1600GRRSL |
ERL32160R00GKR6 | Fixed Resistor, Metal Film, 1W, 160ohm, 500V, 2% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | RLR32C1600GMRSL vs ERL32160R00GKR6 |
RLR32C1600GMRE6 | Fixed Resistor, Metal Film, 1W, 160ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1600GMRSL vs RLR32C1600GMRE6 |
RLR32C1600GRRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR32C1600GMRSL vs RLR32C1600GRRE8 |
RLR32C1600GRB14 | Fixed Resistor, Metal Film, 1W, 160ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1600GMRSL vs RLR32C1600GRB14 |