Part Details for RLR32C1301GPRE61 by Vishay Intertechnologies
Overview of RLR32C1301GPRE61 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR32C1301GPRE61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR32C1301GPRE61
|
Avnet Americas | ERL-32-1 1.3K 2% T-1 RLR32C1301GP RE6 - Tape and Reel (Alt: RLR32C1301GPRE61) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$3.9625 / $4.8504 | Buy Now |
Part Details for RLR32C1301GPRE61
RLR32C1301GPRE61 CAD Models
RLR32C1301GPRE61 Part Data Attributes
|
RLR32C1301GPRE61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR32C1301GPRE61
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 1300ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.83 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for RLR32C1301GPRE61
This table gives cross-reference parts and alternative options found for RLR32C1301GPRE61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR32C1301GPRE61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR32C1301GPRE6 | Fixed Resistor, Metal Film, 1W, 1300ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1301GPRE61 vs RLR32C1301GPRE6 |
RLR32C1301GRRSL | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 1300ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C1301GPRE61 vs RLR32C1301GRRSL |
RLR32C1301GMBSL1 | Fixed Resistor, Metal Film, 1W, 1300ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1301GPRE61 vs RLR32C1301GMBSL1 |
ERL321K3000GKEA500 | Fixed Resistor, Metal Film, 1W, 1300ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1301GPRE61 vs ERL321K3000GKEA500 |
RLR32C1301GRB14 | Fixed Resistor, Metal Film, 1W, 1300ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1301GPRE61 vs RLR32C1301GRB14 |
RLR32C1301GPRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR32C1301GPRE61 vs RLR32C1301GPRE7 |
RLR32C1301GPB141 | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 1300ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C1301GPRE61 vs RLR32C1301GPB141 |
RLR32C1301GPRSL | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 1300ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C1301GPRE61 vs RLR32C1301GPRSL |
RLR32C1301GRBSL | Fixed Resistor, Metal Film, 1W, 1300ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1301GPRE61 vs RLR32C1301GRBSL |
RLR32C1301GRB14 | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 1300ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C1301GPRE61 vs RLR32C1301GRB14 |