Part Details for RLR32C1203GRRE6 by Vishay Dale
Overview of RLR32C1203GRRE6 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR32C1203GRRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR32C1203GRRE6-ND
|
DigiKey | RES 120K OHM 2% 1W AXIAL Min Qty: 1000 Lead time: 57 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8883 | Buy Now |
Part Details for RLR32C1203GRRE6
RLR32C1203GRRE6 CAD Models
RLR32C1203GRRE6 Part Data Attributes
|
RLR32C1203GRRE6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR32C1203GRRE6
Vishay Dale
RESISTOR, METAL FILM, 1W, 2%, 100ppm, 120000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.83 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for RLR32C1203GRRE6
This table gives cross-reference parts and alternative options found for RLR32C1203GRRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR32C1203GRRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR32C1203GRBSL | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 120000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C1203GRRE6 vs RLR32C1203GRBSL |
RLR32C1203GMRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR32C1203GRRE6 vs RLR32C1203GMRE8 |
RLR32C1203GPRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR32C1203GRRE6 vs RLR32C1203GPRE8 |
RLR32C1203GRRE6 | Fixed Resistor, Metal Film, 1W, 120000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1203GRRE6 vs RLR32C1203GRRE6 |
RLR32C1203GMBSL | Fixed Resistor, Metal Film, 1W, 120000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1203GRRE6 vs RLR32C1203GMBSL |
RLR32C1203GRRSL1 | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 120000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C1203GRRE6 vs RLR32C1203GRRSL1 |
RLR32C1203GMRE6 | Fixed Resistor, Metal Film, 1W, 120000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1203GRRE6 vs RLR32C1203GMRE6 |
RLR32C1203GMB14 | Fixed Resistor, Metal Film, 1W, 120000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1203GRRE6 vs RLR32C1203GMB14 |
RLR32C1203GRBSL | Fixed Resistor, Metal Film, 1W, 120000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1203GRRE6 vs RLR32C1203GRBSL |
RLR32C1203GRB141 | Fixed Resistor, Metal Film, 1W, 120000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1203GRRE6 vs RLR32C1203GRB141 |