Part Details for RLR32C11R0GMRE6 by Vishay Intertechnologies
Overview of RLR32C11R0GMRE6 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR32C11R0GMRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR32C11R0GMRE6
|
Avnet Americas | ERL-32 11 2% T-1 RLR32C11R0GM RE6 - Tape and Reel (Alt: RLR32C11R0GMRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$3.2105 / $4.2582 | Buy Now |
Part Details for RLR32C11R0GMRE6
RLR32C11R0GMRE6 CAD Models
RLR32C11R0GMRE6 Part Data Attributes
|
RLR32C11R0GMRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR32C11R0GMRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 11ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.83 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for RLR32C11R0GMRE6
This table gives cross-reference parts and alternative options found for RLR32C11R0GMRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR32C11R0GMRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR32C11R0GRRSL | Fixed Resistor, Metal Film, 1W, 11ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C11R0GMRE6 vs RLR32C11R0GRRSL |
RLR32C11R0GRBSL | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 11ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C11R0GMRE6 vs RLR32C11R0GRBSL |
RLR32C11R0GMR641 | Fixed Resistor, Metal Film, 1W, 11ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C11R0GMRE6 vs RLR32C11R0GMR641 |
RLR32C11R0GPBSL | Fixed Resistor, Metal Film, 1W, 11ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C11R0GMRE6 vs RLR32C11R0GPBSL |
RLR32C11R0GMRSL | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 11ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C11R0GMRE6 vs RLR32C11R0GMRSL |
RLR32C11R0GMB14 | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 11ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C11R0GMRE6 vs RLR32C11R0GMB14 |
RLR32C11R0GMRSL | Fixed Resistor, Metal Film, 1W, 11ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C11R0GMRE6 vs RLR32C11R0GMRSL |
RLR32C11R0GRR64 | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 11ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C11R0GMRE6 vs RLR32C11R0GRR64 |
RLR32C11R0GRB14 | Fixed Resistor, Metal Film, 1W, 11ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C11R0GMRE6 vs RLR32C11R0GRB14 |
ERL3211R000GKEK500 | Fixed Resistor, Metal Film, 1W, 11ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C11R0GMRE6 vs ERL3211R000GKEK500 |