There are no models available for this part yet.
Overview of RLR32C1001FMB14 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR32C1001FMB14 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52C0890
|
Newark | Resistor, metal Film,1Kohms,500Wv,1+/-% Tol,100Ppm-Tc, rlr-Milstyle |Vishay RLR32C1001FMB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8200 / $10.9400 | Buy Now | |
DISTI #
RLR32C1001FMB14
|
Avnet Americas | ERL-32 1K 1% T-1 RLR32C1001FM B14 - Bulk (Alt: RLR32C1001FMB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$10.1905 | Buy Now | |
DISTI #
RLR32C1001FMB14
|
TTI | Metal Film Resistors - Through Hole 1K OHM 1% ERL-32 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 200 In Stock |
|
$5.2000 / $5.5700 | Buy Now |
CAD Models for RLR32C1001FMB14 by Vishay Intertechnologies
Part Data Attributes for RLR32C1001FMB14 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.81 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
4.83 mm
|
Package Length
|
14.27 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-39017
|
Resistance
|
1000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
500 V
|
Alternate Parts for RLR32C1001FMB14
This table gives cross-reference parts and alternative options found for RLR32C1001FMB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR32C1001FMB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR32C1001FRRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR32C1001FMB14 vs RLR32C1001FRRE8 |
RLR32C1001FRR64 | Fixed Resistor, Metal Film, 1W, 1000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1001FMB14 vs RLR32C1001FRR64 |
RLR32C1001FRRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR32C1001FMB14 vs RLR32C1001FRRE7 |
RLR32C1001FMBSL | Fixed Resistor, Metal Film, 1W, 1000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1001FMB14 vs RLR32C1001FMBSL |
RLR32C1001FPRE6 | Fixed Resistor, Metal Film, 1W, 1000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1001FMB14 vs RLR32C1001FPRE6 |
RLR32C1001FRRE5 | Fixed Resistor, Metal Film, 1W, 1000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1001FMB14 vs RLR32C1001FRRE5 |
RLR32C1001FRB14 | Fixed Resistor, Metal Film, 1W, 1000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1001FMB14 vs RLR32C1001FRB14 |
ERL321K0000FKEK500 | Fixed Resistor, Metal Film, 1W, 1000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1001FMB14 vs ERL321K0000FKEK500 |
RLR32C1001FPB141 | Fixed Resistor, Metal Film, 1W, 1000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1001FMB14 vs RLR32C1001FPB141 |
RLR32C1001FMRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR32C1001FMB14 vs RLR32C1001FMRE8 |
Related Parts for RLR32C1001FMB14
-
RLR32C5111FMMetal Film Resistors
-
C0402C104K4RACAUTOFixed Capacitors
-
1N5627Rectifier Diodes
-
130560Terminals and Terminal Blocks
-
JANTX1N4961Zener Diodes
-
IHSM4825RE470LFixed Inductors
-
KP-2012SGCVisible LEDs
-
A3P1000-PQG208MField Programmable Gate Arrays
-
MAL203858109E3Aluminum Electrolytic Capacitors