Part Details for RLR20C8203GSBSL by Vishay Intertechnologies
Overview of RLR20C8203GSBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR20C8203GSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22X3524
|
Newark | Erl-20 820K 2% T-1 Rlr20C8203Gs Bsl |Vishay RLR20C8203GSBSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7400 / $10.8900 | Buy Now |
DISTI #
RLR20C8203GSBSL
|
Avnet Americas | ERL-20 820K 2% T-1 RLR20C8203GS BSL - Bulk (Alt: RLR20C8203GSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$2.4250 / $12.3516 | Buy Now |
Part Details for RLR20C8203GSBSL
RLR20C8203GSBSL CAD Models
RLR20C8203GSBSL Part Data Attributes
|
RLR20C8203GSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C8203GSBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 820000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C8203GSBSL
This table gives cross-reference parts and alternative options found for RLR20C8203GSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C8203GSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C8203GMRE5 | Fixed Resistor, Metal Film, 0.5W, 820000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C8203GSBSL vs RLR20C8203GMRE5 |
RLR20C8203GRRE5 | Fixed Resistor, | Vishay Intertechnologies | RLR20C8203GSBSL vs RLR20C8203GRRE5 |
ERL20820K00GKEB500 | Fixed Resistor, Metal Film, 0.5W, 820000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C8203GSBSL vs ERL20820K00GKEB500 |
RLR20C8203GRRSL | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 820000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C8203GSBSL vs RLR20C8203GRRSL |
RLR20C8203GMRE6 | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 820000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C8203GSBSL vs RLR20C8203GMRE6 |
RLR20C8203GSR36 | Fixed Resistor, Metal Film, 0.5W, 820000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C8203GSBSL vs RLR20C8203GSR36 |
RLR20C8203GRB14 | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 820000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C8203GSBSL vs RLR20C8203GRB14 |
RLR20C8203GMBSL | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 820000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C8203GSBSL vs RLR20C8203GMBSL |
RLR20C8203GRRSL | Fixed Resistor, Metal Film, 0.5W, 820000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C8203GSBSL vs RLR20C8203GRRSL |
RLR20C8203GMB14 | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 820000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C8203GSBSL vs RLR20C8203GMB14 |