Part Details for RLR20C4R30GRB14 by Vishay Intertechnologies
Overview of RLR20C4R30GRB14 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR20C4R30GRB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR20C4R30GRB14
|
Avnet Americas | ERL-20 4.3 2% T-1 RLR20C4R30GR B14 - Bulk (Alt: RLR20C4R30GRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9524 | Buy Now |
DISTI #
V37:1799_07443341
|
Arrow Electronics | Res Metal Film 4.3 Ohm 2% 0.5W(1/2W) ±100ppm/°C 0.01% Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2321 | Americas - 250 |
|
$2.6660 / $6.2535 | Buy Now |
DISTI #
69117008
|
Verical | Res Metal Film 4.3 Ohm 2% 0.5W(1/2W) ±100ppm/°C 0.01% Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2321 | Americas - 250 |
|
$6.3560 / $6.7070 | Buy Now |
DISTI #
C1S803611806359
|
Chip1Stop | Through Hole Resistor RoHS: Not Compliant | 250 |
|
$5.8800 / $6.2800 | Buy Now |
Part Details for RLR20C4R30GRB14
RLR20C4R30GRB14 CAD Models
RLR20C4R30GRB14 Part Data Attributes
|
RLR20C4R30GRB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C4R30GRB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 4.3ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 4.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C4R30GRB14
This table gives cross-reference parts and alternative options found for RLR20C4R30GRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C4R30GRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C4R30GRRE611 | Fixed Resistor, Metal Film, 0.5W, 4.3ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C4R30GRB14 vs RLR20C4R30GRRE611 |
RLR20C4R30GRB14 | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 4.3ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C4R30GRB14 vs RLR20C4R30GRB14 |
RLR20C4R30GSRE611 | Fixed Resistor, Metal Film, 0.5W, 4.3ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C4R30GRB14 vs RLR20C4R30GSRE611 |
RLR20C4R30GRRSL | Fixed Resistor, Metal Film, 0.5W, 4.3ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C4R30GRB14 vs RLR20C4R30GRRSL |
RLR20C4R30GRRE6 | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 4.3ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C4R30GRB14 vs RLR20C4R30GRRE6 |
RLR20C4R30GSRSL | Fixed Resistor, Metal Film, 0.5W, 4.3ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C4R30GRB14 vs RLR20C4R30GSRSL |
RLR20C4R30GRRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR20C4R30GRB14 vs RLR20C4R30GRRE7 |
RLR20C4R30GSB14 | Fixed Resistor, Metal Film, 0.5W, 4.3ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C4R30GRB14 vs RLR20C4R30GSB14 |
RLR20C4R30GRR3611 | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 4.3ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C4R30GRB14 vs RLR20C4R30GRR3611 |
ERL204R3000GKEA500 | Fixed Resistor, Metal Film, 0.5W, 4.3ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C4R30GRB14 vs ERL204R3000GKEA500 |