Part Details for RLR20C4022FRRE6 by Vishay Intertechnologies
Overview of RLR20C4022FRRE6 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR20C4022FRRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR20C4022FRRE6
|
Avnet Americas | ERL-20 40.2K 1% T-1 RLR20C4022FR RE6 - Tape and Reel (Alt: RLR20C4022FRRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.9349 / $1.2789 | Buy Now |
Part Details for RLR20C4022FRRE6
RLR20C4022FRRE6 CAD Models
RLR20C4022FRRE6 Part Data Attributes
|
RLR20C4022FRRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C4022FRRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 40200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 40200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C4022FRRE6
This table gives cross-reference parts and alternative options found for RLR20C4022FRRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C4022FRRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR20C4022FSR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 40200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR20C4022FRRE6 vs RLR20C4022FSR36 |
RLR20C4022FMR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 40200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR20C4022FRRE6 vs RLR20C4022FMR36 |
RLR20C4022FRR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 40200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR20C4022FRRE6 vs RLR20C4022FRR36 |
RLR20C4022FS | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 40200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR20C4022FRRE6 vs RLR20C4022FS |
RLR20C4022FRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 40200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR20C4022FRRE6 vs RLR20C4022FRBSL |
RLR20C4022FRBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 40200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR20C4022FRRE6 vs RLR20C4022FRBSL |
RLR20C4022FSRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 40200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR20C4022FRRE6 vs RLR20C4022FSRE6 |
RLR20C4022FRB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 40200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR20C4022FRRE6 vs RLR20C4022FRB14 |
RLR20C4022FSB14 | Vishay Intertechnologies | $12.3009 | Fixed Resistor, Metal Film, 0.5W, 40200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR20C4022FRRE6 vs RLR20C4022FSB14 |
RLR20C4022FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 40200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR20C4022FRRE6 vs RLR20C4022FSBSL |