Part Details for RLR20C4022FRR36 by Vishay Dale
Overview of RLR20C4022FRR36 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR20C4022FRR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR20C4022FRR36-ND
|
DigiKey | RES 40.2K OHM 1% 1/2W AXIAL Min Qty: 2500 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1911 | Buy Now |
Part Details for RLR20C4022FRR36
RLR20C4022FRR36 CAD Models
RLR20C4022FRR36 Part Data Attributes
|
RLR20C4022FRR36
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR20C4022FRR36
Vishay Dale
RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 40200ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 40200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C4022FRR36
This table gives cross-reference parts and alternative options found for RLR20C4022FRR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C4022FRR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR20C4022FSR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 40200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR20C4022FRR36 vs RLR20C4022FSR36 |
RLR20C4022FMR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 40200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR20C4022FRR36 vs RLR20C4022FMR36 |
RLR20C4022FS | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 40200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR20C4022FRR36 vs RLR20C4022FS |
RLR20C4022FRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 40200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR20C4022FRR36 vs RLR20C4022FRBSL |
RLR20C4022FRBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 40200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR20C4022FRR36 vs RLR20C4022FRBSL |
RLR20C4022FSRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 40200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR20C4022FRR36 vs RLR20C4022FSRE6 |
RLR20C4022FRB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 40200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR20C4022FRR36 vs RLR20C4022FRB14 |
RLR20C4022FSB14 | Vishay Intertechnologies | $12.3009 | Fixed Resistor, Metal Film, 0.5W, 40200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR20C4022FRR36 vs RLR20C4022FSB14 |
RLR20C4022FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 40200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR20C4022FRR36 vs RLR20C4022FSBSL |
RLR20C4022FRRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR20C4022FRR36 vs RLR20C4022FRRE7 |