Part Details for RLR20C3900GMR36 by Vishay Intertechnologies
Overview of RLR20C3900GMR36 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR20C3900GMR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51C9569
|
Newark | Resistor, metal Film,390Ohms,350Wv,2+/-% Tol,100Ppm-Tc, rlr-Milstyle |Vishay RLR20C3900GMR36 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 / $1.2200 | Buy Now |
DISTI #
RLR20C3900GMR36
|
Avnet Americas | Res Metal Film 390 Ohm 2% 1/2W ±100ppm/°C 1% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RLR20C3900GMR36) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.4617 / $0.5865 | Buy Now |
Part Details for RLR20C3900GMR36
RLR20C3900GMR36 CAD Models
RLR20C3900GMR36 Part Data Attributes
|
RLR20C3900GMR36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C3900GMR36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 390ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C3900GMR36
This table gives cross-reference parts and alternative options found for RLR20C3900GMR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C3900GMR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C3900GRB14 | Fixed Resistor, Metal Film, 0.5W, 390ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3900GMR36 vs RLR20C3900GRB14 |
RLR20C3900GMRSL | Fixed Resistor, Metal Film, 0.5W, 390ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3900GMR36 vs RLR20C3900GMRSL |
RLR20C3900GP | Fixed Resistor, Metal Film, 0.5W, 390ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3900GMR36 vs RLR20C3900GP |
RLR20C3900GSB14 | Fixed Resistor, Metal Film, 0.5W, 390ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3900GMR36 vs RLR20C3900GSB14 |
RLR20C3900GSR36 | Fixed Resistor, Metal Film, 0.5W, 390ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3900GMR36 vs RLR20C3900GSR36 |
RLR20C3900GMB14 | Fixed Resistor, Metal Film, 0.5W, 390ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3900GMR36 vs RLR20C3900GMB14 |
RLR20C3900GSRSL | Fixed Resistor, Metal Film, 0.5W, 390ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3900GMR36 vs RLR20C3900GSRSL |
RLR20C3900GRRSL | Fixed Resistor, Metal Film, 0.5W, 390ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3900GMR36 vs RLR20C3900GRRSL |
RLR20C3900GMBSL | Fixed Resistor, Metal Film, 0.5W, 390ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3900GMR36 vs RLR20C3900GMBSL |
RLR20C3900GSB1411 | Fixed Resistor, Metal Film, 0.5W, 390ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3900GMR36 vs RLR20C3900GSB1411 |